Technical Document
Specifications
Brand
ABBSeries
MS325
For Use With
MS325 Manual Motor Protector
Type
Shunt Trip
Rated Control Voltage
110 → 125 V ac/dc
Country of Origin
Czech Republic
Product details
3 Phase Manual Motor Controller - MS3 Series
Professional ABB Manual Motor Starters from the MS3 series. The IP20 rated starters are used to manually switch on and off motors
IP20 Rated
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
ABBSeries
MS325
For Use With
MS325 Manual Motor Protector
Type
Shunt Trip
Rated Control Voltage
110 → 125 V ac/dc
Country of Origin
Czech Republic
Product details
3 Phase Manual Motor Controller - MS3 Series
Professional ABB Manual Motor Starters from the MS3 series. The IP20 rated starters are used to manually switch on and off motors
IP20 Rated