Motor Drive,Inverter,11kW,Three Phase,415Vac,ABB,ACS550

RS Stock No.: 617-2987Brand: ABBManufacturers Part No.: ACS550-01-023A-4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Product details

ACS 550 Three Phase Input

The ACS 550 is simple to install, configure and use, saving considerable time. The ACS 550 features the patented “swinging choke” which reduces the total harmonic distortion emissions up to 25% by matching the correct inductance to the load.

Sensorless vector control
IP21
2 analogue inputs
6 digital inputs
1 analogue output
2 relay outputs
1st environment EMC filter built-in
Upto 100m cable length with no additional filters
Dynamic ’swinging choke’ for harmonic reduction
Brake chopper built-in
RS485 as standard
PTC interface for motor protection
2 independent PID controllers
PID signals in engineering units (m /hr, bar, Pa, etc.)
4 timer functions
Temperature controlled drive cooling fan
Automatic switching frequency control for reduced noise

ABB - ACS Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Motor Drive,Inverter,11kW,Three Phase,415Vac,ABB,ACS550
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Motor Drive,Inverter,11kW,Three Phase,415Vac,ABB,ACS550
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Product details

ACS 550 Three Phase Input

The ACS 550 is simple to install, configure and use, saving considerable time. The ACS 550 features the patented “swinging choke” which reduces the total harmonic distortion emissions up to 25% by matching the correct inductance to the load.

Sensorless vector control
IP21
2 analogue inputs
6 digital inputs
1 analogue output
2 relay outputs
1st environment EMC filter built-in
Upto 100m cable length with no additional filters
Dynamic ’swinging choke’ for harmonic reduction
Brake chopper built-in
RS485 as standard
PTC interface for motor protection
2 independent PID controllers
PID signals in engineering units (m /hr, bar, Pa, etc.)
4 timer functions
Temperature controlled drive cooling fan
Automatic switching frequency control for reduced noise

ABB - ACS Range