ABB E Strong Series Emergency Stop Push Button, Surface Mount, 2NC/2NO, IP69K

RS Stock No.: 861-4742Brand: ABBManufacturers Part No.: 2TLA050220R1020
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

ABB

Mounting Type

Surface Mount

Contact Configuration

2NC/2NO

Illuminated

No

Series

E Strong

IP Rating

IP69K

Voltage Rating

240V

Push Button Material

Plastic

Bezel Material

Plastic

Country of Origin

France

Product details

ABB EStrong Emergency Stop Switches

This Professional ABB EStrong stainless steel heavy duty emergency stop switches (E-Stops) are designed to provide robust emergency stop protection for exposed conveyors or machines. Once the lid on these emergency stop switches is removed the safety contacts will open.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB E Strong Series Emergency Stop Push Button, Surface Mount, 2NC/2NO, IP69K
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB E Strong Series Emergency Stop Push Button, Surface Mount, 2NC/2NO, IP69K
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Mounting Type

Surface Mount

Contact Configuration

2NC/2NO

Illuminated

No

Series

E Strong

IP Rating

IP69K

Voltage Rating

240V

Push Button Material

Plastic

Bezel Material

Plastic

Country of Origin

France

Product details

ABB EStrong Emergency Stop Switches

This Professional ABB EStrong stainless steel heavy duty emergency stop switches (E-Stops) are designed to provide robust emergency stop protection for exposed conveyors or machines. Once the lid on these emergency stop switches is removed the safety contacts will open.