ABB Rectangular Electronic Magnet Magnet

RS Stock No.: 861-6647Brand: ABBManufacturers Part No.: 2TLA042022R2200
brand-logo
View all in Sensor & Switch Magnets

Technical Document

Specifications

Brand

ABB

Application

Electronic Magnet

Country of Origin

China

Product details

ABB Magne Series Magnetic Process Lock

The Magne electro-magnetic locks are ideal in controlling gates and doors located around hazardous machinery. With a holding force up to 1500N these units are extremely versatile and can be used for many possible applications. Various options are available including either 5 or 8 pole M12 connections.

A handle is also available for the Magne series separately. This aluminium unit doubles as a handle and a mounting kit and completely covers the Magne unit when the door is closed.

Safety Limit Switch

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Rectangular Electronic Magnet Magnet
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB Rectangular Electronic Magnet Magnet
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Application

Electronic Magnet

Country of Origin

China

Product details

ABB Magne Series Magnetic Process Lock

The Magne electro-magnetic locks are ideal in controlling gates and doors located around hazardous machinery. With a holding force up to 1500N these units are extremely versatile and can be used for many possible applications. Various options are available including either 5 or 8 pole M12 connections.

A handle is also available for the Magne series separately. This aluminium unit doubles as a handle and a mounting kit and completely covers the Magne unit when the door is closed.

Safety Limit Switch