ABB 2TLA020055R0000

RS Stock No.: 861-4922Brand: ABBManufacturers Part No.: 2TLA020055R0000
brand-logo

Technical Document

Specifications

Brand

ABB

End 1

5 Pin Female M12 x2

End 1 Number of Contacts

5

End 1 Number of Ports

2

End 1 Gender

Female

End 2

5 Pin Male M12

End 2 Number of Contacts

5

End 2 Number of Ports

1

End 2 Gender

Male

Country of Origin

China

Product details

M12 Y Connector

A professional range of M12 Y Connectors from ABB that offer the connection of 2 different safety or non-safety circuits in one cable. The series are available with an array of connectivity options and designed for use with Vital/Pluto safety devices.

ABB Safety Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB 2TLA020055R0000
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB 2TLA020055R0000
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

End 1

5 Pin Female M12 x2

End 1 Number of Contacts

5

End 1 Number of Ports

2

End 1 Gender

Female

End 2

5 Pin Male M12

End 2 Number of Contacts

5

End 2 Number of Ports

1

End 2 Gender

Male

Country of Origin

China

Product details

M12 Y Connector

A professional range of M12 Y Connectors from ABB that offer the connection of 2 different safety or non-safety circuits in one cable. The series are available with an array of connectivity options and designed for use with Vital/Pluto safety devices.

ABB Safety Connectors