ABB Auxiliary Contact Block, 4 Contact, 4NC, Front Mounting

RS Stock No.: 235-1597Brand: ABBManufacturers Part No.: 1SBN010040R1204 CA5-04N
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Number of Contacts

4

Normal State Configuration

4NC

Mounting Style

Front mounting

Contact Current Rating

6 A

Contact Voltage Rating

690 V

Country of Origin

Czech Republic

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Auxiliary Contact Block, 4 Contact, 4NC, Front Mounting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB Auxiliary Contact Block, 4 Contact, 4NC, Front Mounting
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Contacts

4

Normal State Configuration

4NC

Mounting Style

Front mounting

Contact Current Rating

6 A

Contact Voltage Rating

690 V

Country of Origin

Czech Republic

You may be interested in