ABB A50-30-11 A Line Contactor, 110 V Coil, 3-Pole, 100 A, 25 kW, 4NO+1NC

RS Stock No.: 231-9002Brand: ABBManufacturers Part No.: 1SBL351001R8411 A50-30-11 110V
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

3

Contact Current Rating

100 A

Range

A50-30-11

Power Rating

25 kW

Series

A Line

Normal State Configuration

4NO+1NC

Country of Origin

France

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB A50-30-11 A Line Contactor, 110 V Coil, 3-Pole, 100 A, 25 kW, 4NO+1NC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB A50-30-11 A Line Contactor, 110 V Coil, 3-Pole, 100 A, 25 kW, 4NO+1NC
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

3

Contact Current Rating

100 A

Range

A50-30-11

Power Rating

25 kW

Series

A Line

Normal State Configuration

4NO+1NC

Country of Origin

France

You may be interested in