ABB A16-30-01 A Line Contactor, 24 V Coil, 3-Pole, 6 A, 9 kW, 3NO+1NC

RS Stock No.: 231-8991Brand: ABBManufacturers Part No.: 1SBL181001R8101 A16-30-01 24V
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

6 A

Range

A16-30-01

Power Rating

9 kW

Series

A Line

Normal State Configuration

3NO+1NC

Country of Origin

Bulgaria

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB A16-30-01 A Line Contactor, 24 V Coil, 3-Pole, 6 A, 9 kW, 3NO+1NC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB A16-30-01 A Line Contactor, 24 V Coil, 3-Pole, 6 A, 9 kW, 3NO+1NC
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

6 A

Range

A16-30-01

Power Rating

9 kW

Series

A Line

Normal State Configuration

3NO+1NC

Country of Origin

Bulgaria