Technical Document
Specifications
Brand
3MType
Prototyping board
Length
178mm
Width
102mm
Height
24mm
Dimensions
178 x 102 x 24mm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
922309-I, Breadboard Prototyping Board 178 x 102 x 24mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
922309-I, Breadboard Prototyping Board 178 x 102 x 24mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
3MType
Prototyping board
Length
178mm
Width
102mm
Height
24mm
Dimensions
178 x 102 x 24mm
Country of Origin
United States