Technical Document
Specifications
Brand
3MSize
XXL
Material Properties
Anti-Static, Low Lint
Material
Polypropylene
Gender
Unisex
Colour
White
Quantity Per Package
1
Closure Type
Zipper
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
3M White Unisex Visitor Coat, XXL, 1 per box
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
3M White Unisex Visitor Coat, XXL, 1 per box
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
3MSize
XXL
Material Properties
Anti-Static, Low Lint
Material
Polypropylene
Gender
Unisex
Colour
White
Quantity Per Package
1
Closure Type
Zipper
Country of Origin
China