Technical Document
Specifications
Brand
3MType
Mob Cap
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry, Industrial
Quantity Per Package
1000
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
3M White Disposable Hair Cap for Food Industry, Industrial Use, One-Size, Mob Cap Type, Non-Metal Detectable, 1000 per
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
3M White Disposable Hair Cap for Food Industry, Industrial Use, One-Size, Mob Cap Type, Non-Metal Detectable, 1000 per
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
3MType
Mob Cap
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry, Industrial
Quantity Per Package
1000
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China