Technical Document
Specifications
Brand
3MDisc Diameter
2in
Abrasive Material
Aluminium Oxide
Number in Pack
50
Grade
Coarse
Maximum Safe Speed
25000rpm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
3M Coarse 2in Aluminium Oxide Abrasive Disc
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
3M Coarse 2in Aluminium Oxide Abrasive Disc
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
3MDisc Diameter
2in
Abrasive Material
Aluminium Oxide
Number in Pack
50
Grade
Coarse
Maximum Safe Speed
25000rpm
Country of Origin
United States