DET5/4 digital earth tester

RS Stock No.: 222-1940Brand: MeggerManufacturers Part No.: DET5/4D
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

1.999MΩ

Best Accuracy

±2% + 3 Digits

Measurement Type

Earth Electrode, Earth Resistance

Display Type

LCD

Battery Type

AA

Power Source

Battery

Dimensions

243 x 70 x 161mm

Weight

820g

Height

161mm

Includes

Terminal Shorting Bar, User Manual

Length

243mm

Maximum Operating Temperature

+45°C

Width

70mm

Minimum Operating Temperature

-20°C

Model Number p

DET5/4D

You may be interested in
Megger DET4TC2 Earth Tester, 200kΩ CAT IV 100 V
₹ 253,176.72Each (Exc. GST)

P.O.A.

DET5/4 digital earth tester
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

DET5/4 digital earth tester

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Megger DET4TC2 Earth Tester, 200kΩ CAT IV 100 V
₹ 253,176.72Each (Exc. GST)

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

1.999MΩ

Best Accuracy

±2% + 3 Digits

Measurement Type

Earth Electrode, Earth Resistance

Display Type

LCD

Battery Type

AA

Power Source

Battery

Dimensions

243 x 70 x 161mm

Weight

820g

Height

161mm

Includes

Terminal Shorting Bar, User Manual

Length

243mm

Maximum Operating Temperature

+45°C

Width

70mm

Minimum Operating Temperature

-20°C

Model Number p

DET5/4D

You may be interested in
Megger DET4TC2 Earth Tester, 200kΩ CAT IV 100 V
₹ 253,176.72Each (Exc. GST)