Schneider Electric DIN Rail Non-Latching Relay, 240V ac/dc Coil, 5A Switching Current, DPDT-2C/0

RS Stock No.: 824-2741Brand: Schneider ElectricManufacturers Part No.: RM4UA33MW
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

240V ac/dc

Contact Configuration

DPDT-2C/0

Mounting Type

DIN Rail

Switching Current

5A

Terminal Type

Screw

Maximum Switching Voltage AC

440V

Length

22.5mm

Depth

80mm

Height

78mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Switching Power AC

3.6 kVA

Application

Power

Country of Origin

Morocco

Product details

RM4-UAO Series Over Voltage Relay

Energised when threshold is exceeded
Dimensions: H78 x W22.5 x D80mm

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Non-Latching Relay, 240V ac/dc Coil, 5A Switching Current, DPDT-2C/0
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric DIN Rail Non-Latching Relay, 240V ac/dc Coil, 5A Switching Current, DPDT-2C/0
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

240V ac/dc

Contact Configuration

DPDT-2C/0

Mounting Type

DIN Rail

Switching Current

5A

Terminal Type

Screw

Maximum Switching Voltage AC

440V

Length

22.5mm

Depth

80mm

Height

78mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Switching Power AC

3.6 kVA

Application

Power

Country of Origin

Morocco

Product details

RM4-UAO Series Over Voltage Relay

Energised when threshold is exceeded
Dimensions: H78 x W22.5 x D80mm

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more