Technical Document
Specifications
Brand
PMANominal Size
29mm
Fitting Type
Straight
Thread Size
M32
Material
PA 12 with metal thread
Colour
Black
IP Rating
IP68
Country of Origin
Switzerland
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
PMA Straight, Cable Conduit Fitting, 29mm Nominal Size, M32, PA 12 with metal thread, Black
2
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
PMA Straight, Cable Conduit Fitting, 29mm Nominal Size, M32, PA 12 with metal thread, Black
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
PMANominal Size
29mm
Fitting Type
Straight
Thread Size
M32
Material
PA 12 with metal thread
Colour
Black
IP Rating
IP68
Country of Origin
Switzerland