Panasonic, EXC3BP 500mA 100MHz, SMD EMI Filter, Flat Contact

RS Stock No.: 763-4732PBrand: PanasonicManufacturers Part No.: EXC3BP121H
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

500mA

Mounting Type

Surface Mount

Termination Style

Flat Contact

Series

EXC3BP

Operating Frequency

100MHz

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, EXC3BP 500mA 100MHz, SMD EMI Filter, Flat Contact
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Panasonic, EXC3BP 500mA 100MHz, SMD EMI Filter, Flat Contact
Stock information temporarily unavailable.
Select packaging type
You may be interested in

Technical Document

Specifications

Maximum Current Rating

500mA

Mounting Type

Surface Mount

Termination Style

Flat Contact

Series

EXC3BP

Operating Frequency

100MHz

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

You may be interested in