Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
48 → 65V dc
Light Output Colour
Green
Mounting Hole Size
14mm
Lamp Type
LED
Bezel Colour
Chrome
Current Rating
15 → 16mA
Length
47mm
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
48 → 65V dc
Light Output Colour
Green
Mounting Hole Size
14mm
Lamp Type
LED
Bezel Colour
Chrome
Current Rating
15 → 16mA
Length
47mm