Technical Document
Specifications
Brand
MicrochipFibre Support
Yes
Number of Ports
3
Vlan Support
Yes
Mounting Type
Surface Mount
Package Type
TQFP-EP
Pin Count
64
Typical Operating Supply Voltage
1.2 (Digital) V, 3.3 (Analogue) V
Dimensions
12 x 12 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
12mm
Height
1.05mm
Width
12mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
MicrochipFibre Support
Yes
Number of Ports
3
Vlan Support
Yes
Mounting Type
Surface Mount
Package Type
TQFP-EP
Pin Count
64
Typical Operating Supply Voltage
1.2 (Digital) V, 3.3 (Analogue) V
Dimensions
12 x 12 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
12mm
Height
1.05mm
Width
12mm