Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
You may be interested in
Amphenol Industrial Circular Connector, 6 + PE Contacts, Panel Mount, Plug, Male, IP67, Ecomate M SeriesBrand: Amphenol Industrial
₹ 1,263.41Each (Exc. GST)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Amphenol Circular Connector, 7 Contacts, Panel Mount, Socket, Male
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Amphenol Circular Connector, 7 Contacts, Panel Mount, Socket, Male
Stock information temporarily unavailable.
1
You may be interested in
Amphenol Industrial Circular Connector, 6 + PE Contacts, Panel Mount, Plug, Male, IP67, Ecomate M SeriesBrand: Amphenol Industrial
₹ 1,263.41Each (Exc. GST)
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
You may be interested in
Amphenol Industrial Circular Connector, 6 + PE Contacts, Panel Mount, Plug, Male, IP67, Ecomate M SeriesBrand: Amphenol Industrial
₹ 1,263.41Each (Exc. GST)