ZF Panel Mount Hall Effect Sensor, NPN Output, 4.5 → 24 V dc, Barrel Body, 24V

RS Stock No.: 765-9319Brand: ZFManufacturers Part No.: GS100102
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

ZF

Output Type

NPN

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

4.5 → 24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

24V

Switching Current

20 mA

Length

65.5mm

IP Rating

IP68

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Housing Material

Stainless Steel

Country of Origin

Mexico

Product details

GS1001 Series Hall Effect Sensors

GS1001 series of gear tooth sensors are hall effect sensors that are designed for use in applications where ferrous edge detection or near zero speed sensing is required.

Stainless steel housing
High speed capability
Immune to rotational alignment
Sinking (Open Collector) Output
M12 connector

You may be interested in
Sensor; M12-1; Sink; 4.5 to 24 VDC
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

₹ 5,671.49

₹ 5,671.49 Each (Exc. GST)

₹ 6,692.36

₹ 6,692.36 Each (inc. GST)

ZF Panel Mount Hall Effect Sensor, NPN Output, 4.5 → 24 V dc, Barrel Body, 24V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,671.49

₹ 5,671.49 Each (Exc. GST)

₹ 6,692.36

₹ 6,692.36 Each (inc. GST)

ZF Panel Mount Hall Effect Sensor, NPN Output, 4.5 → 24 V dc, Barrel Body, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sensor; M12-1; Sink; 4.5 to 24 VDC
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

ZF

Output Type

NPN

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

4.5 → 24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

24V

Switching Current

20 mA

Length

65.5mm

IP Rating

IP68

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Housing Material

Stainless Steel

Country of Origin

Mexico

Product details

GS1001 Series Hall Effect Sensors

GS1001 series of gear tooth sensors are hall effect sensors that are designed for use in applications where ferrous edge detection or near zero speed sensing is required.

Stainless steel housing
High speed capability
Immune to rotational alignment
Sinking (Open Collector) Output
M12 connector

You may be interested in
Sensor; M12-1; Sink; 4.5 to 24 VDC
P.O.A.Each (Exc. GST)