Yahata Neji M4 x 12mm Steel Pan Head Sems Screw, Plain Washer

RS Stock No.: 693-4839Brand: Yahata NejiManufacturers Part No.: P-4 3MC 4X12
brand-logo
View all in Sems Screws

Technical Document

Specifications

Length

12mm

Thread Size

M4

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Standards Met

JIS B 1188

Material

Steel

Country of Origin

Japan

Product details

Steel + Spring Washer / Plain Washer-Incorporating P4 3MC

Trivalent chromate plating
Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm

You may be interested in
Stock information temporarily unavailable.

₹ 290.61

₹ 290.61 1 Bag of 50 (Exc. GST)

₹ 342.92

₹ 342.92 1 Bag of 50 (inc. GST)

Yahata Neji M4 x 12mm Steel Pan Head Sems Screw, Plain Washer
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 290.61

₹ 290.61 1 Bag of 50 (Exc. GST)

₹ 342.92

₹ 342.92 1 Bag of 50 (inc. GST)

Yahata Neji M4 x 12mm Steel Pan Head Sems Screw, Plain Washer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 290.61
5 - 9₹ 282.42
10 - 29₹ 274.68
30+₹ 270.97
You may be interested in

Technical Document

Specifications

Length

12mm

Thread Size

M4

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Standards Met

JIS B 1188

Material

Steel

Country of Origin

Japan

Product details

Steel + Spring Washer / Plain Washer-Incorporating P4 3MC

Trivalent chromate plating
Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm

You may be interested in