Technical Document
Specifications
Brand
Yahata NejiLength
12mm
Thread Size
M3
Head Shape
Pan
Drive Type
Cross
Washer Type
Plain
Material
Steel
Country of Origin
Japan
Product details
Steel + Spring Washer / Plain Washer-Incorporating P4 3MC
Trivalent chromate plating
Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm
Stock information temporarily unavailable.
P.O.A.
M3 x 12 mmmm Steel Pan Head Sems Screw, Plain Washer
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
M3 x 12 mmmm Steel Pan Head Sems Screw, Plain Washer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Yahata NejiLength
12mm
Thread Size
M3
Head Shape
Pan
Drive Type
Cross
Washer Type
Plain
Material
Steel
Country of Origin
Japan
Product details
Steel + Spring Washer / Plain Washer-Incorporating P4 3MC
Trivalent chromate plating
Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm