Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw, M5 x 10mm

RS Stock No.: 418-7870Brand: Yahata NejiManufacturers Part No.: M5X10
brand-logo
View all in Home

Technical Document

Specifications

Length

10mm

Thread Size

M5

Head Shape

Pan

Drive Type

Cross

Material

Stainless Steel

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel + Flat Washer Combo P-3

Washer is old JIS
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm

Standards

JIS B 1188

Stock information temporarily unavailable.

P.O.A.

Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw, M5 x 10mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw, M5 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

10mm

Thread Size

M5

Head Shape

Pan

Drive Type

Cross

Material

Stainless Steel

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel + Flat Washer Combo P-3

Washer is old JIS
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm

Standards

JIS B 1188