Yahata Neji M4 x 15mm Plain Stainless Steel Pan Head Sems Screw, Plain Washer

RS Stock No.: 418-7858Brand: Yahata NejiManufacturers Part No.: M4X15
brand-logo
View all in Home

Technical Document

Specifications

Length

15mm

Thread Size

M4

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Standards Met

JIS B 1188

Material

Stainless Steel

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel + Flat Washer Combo P-3

Washer is old JIS
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm

Standards

JIS B 1188

Stock information temporarily unavailable.

P.O.A.

Yahata Neji M4 x 15mm Plain Stainless Steel Pan Head Sems Screw, Plain Washer
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Yahata Neji M4 x 15mm Plain Stainless Steel Pan Head Sems Screw, Plain Washer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

15mm

Thread Size

M4

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Standards Met

JIS B 1188

Material

Stainless Steel

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel + Flat Washer Combo P-3

Washer is old JIS
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm

Standards

JIS B 1188