Yageo 470μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - SE035M0470B5S-1015

RS Stock No.: 440-6610Brand: YageoManufacturers Part No.: SE035M0470B5S-1015
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Yageo

Capacitance

470µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

415mA

Series

SE

Product details

SE Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 222.75

₹ 8.91 Each (In a Pack of 25) (Exc. GST)

₹ 262.85

₹ 10.514 Each (In a Pack of 25) (inc. GST)

Yageo 470μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - SE035M0470B5S-1015
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 222.75

₹ 8.91 Each (In a Pack of 25) (Exc. GST)

₹ 262.85

₹ 10.514 Each (In a Pack of 25) (inc. GST)

Yageo 470μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - SE035M0470B5S-1015
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 225₹ 8.91₹ 222.75
250 - 475₹ 8.51₹ 212.75
500 - 975₹ 8.27₹ 206.75
1000 - 1975₹ 8.04₹ 201.00
2000+₹ 7.72₹ 193.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Yageo

Capacitance

470µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

415mA

Series

SE

Product details

SE Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in