Technical Document
Specifications
Brand
YageoResistance
1MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1206 Format RC1206 Series Reels (1MΩ to 10MΩ)
Sold in reel of 5000
₹ 3,900.00
₹ 0.78 Each (In a Pack of 5000) (Exc. GST)
₹ 4,602.00
₹ 0.92 Each (In a Pack of 5000) (inc. GST)
5000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,900.00
₹ 0.78 Each (In a Pack of 5000) (Exc. GST)
₹ 4,602.00
₹ 0.92 Each (In a Pack of 5000) (inc. GST)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
1MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1206 Format RC1206 Series Reels (1MΩ to 10MΩ)
Sold in reel of 5000