Technical Document
Specifications
Brand
YageoResistance
51Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1 W, 0.2 W
Stock information temporarily unavailable.
₹ 34.00
₹ 0.34 Each (Supplied as a Tape) (Exc. GST)
₹ 40.12
₹ 0.401 Each (Supplied as a Tape) (inc. GST)
Yageo 51Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1 W, 0.2 W
Select packaging type
Standard
100
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 34.00
₹ 0.34 Each (Supplied as a Tape) (Exc. GST)
₹ 40.12
₹ 0.401 Each (Supplied as a Tape) (inc. GST)
Yageo 51Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1 W, 0.2 W
Stock information temporarily unavailable.
Select packaging type
Standard
100

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
51Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1 W, 0.2 W