Technical Document
Specifications
Brand
YageoResistance
27Ω
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China
Stock information temporarily unavailable.
₹ 169.00
₹ 1.69 Each (Supplied as a Tape) (Exc. GST)
₹ 199.42
₹ 1.994 Each (Supplied as a Tape) (inc. GST)
Yageo 27Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-27R
Select packaging type
Standard
100
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 169.00
₹ 1.69 Each (Supplied as a Tape) (Exc. GST)
₹ 199.42
₹ 1.994 Each (Supplied as a Tape) (inc. GST)
Yageo 27Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-27R
Stock information temporarily unavailable.
Select packaging type
Standard
100

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
27Ω
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China