Yageo 1μF MLCC, 6.3V dc V, ±10% , SMD

RS Stock No.: 199-2204PBrand: YageoManufacturers Part No.: CC0402KRX5R5BB105
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

₹ 5,400.00

₹ 1.08 Each (Supplied on a Reel) (Exc. GST)

₹ 6,372.00

₹ 1.274 Each (Supplied on a Reel) (inc. GST)

Yageo 1μF MLCC, 6.3V dc V, ±10% , SMD
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,400.00

₹ 1.08 Each (Supplied on a Reel) (Exc. GST)

₹ 6,372.00

₹ 1.274 Each (Supplied on a Reel) (inc. GST)

Yageo 1μF MLCC, 6.3V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount