Technical Document
Specifications
Brand
YageoResistance
200kΩ
Technology
Thick Film
Package/Case
0603
Tolerance
±1%
Power Rating
0.1W
Automotive Standard
AEC-Q200
Stock information temporarily unavailable.
₹ 230.00
₹ 0.46 Each (Supplied as a Tape) (Exc. GST)
₹ 271.40
₹ 0.543 Each (Supplied as a Tape) (inc. GST)
Yageo 200kΩ, 0603 Thick Film Resistor ±1% 0.1W
Select packaging type
Standard
500
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 230.00
₹ 0.46 Each (Supplied as a Tape) (Exc. GST)
₹ 271.40
₹ 0.543 Each (Supplied as a Tape) (inc. GST)
Yageo 200kΩ, 0603 Thick Film Resistor ±1% 0.1W
Stock information temporarily unavailable.
Select packaging type
Standard
500

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
200kΩ
Technology
Thick Film
Package/Case
0603
Tolerance
±1%
Power Rating
0.1W
Automotive Standard
AEC-Q200