Technical Document
Specifications
Brand
YaleLock Type
Padlock
Shackle Diameter
6mm
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Outdoor
Weather Proof
No
Material
Brass, Steel
Body Width
47mm
Country of Origin
China
Stock information temporarily unavailable.
₹ 1,797.25
₹ 1,797.25 Each (Exc. GST)
₹ 2,120.75
₹ 2,120.75 Each (inc. GST)
Yale Padlock Brass, Steel Steel Padlock, 6mm Shackle, 47mm Body
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,797.25
₹ 1,797.25 Each (Exc. GST)
₹ 2,120.75
₹ 2,120.75 Each (inc. GST)
Yale Padlock Brass, Steel Steel Padlock, 6mm Shackle, 47mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YaleLock Type
Padlock
Shackle Diameter
6mm
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Outdoor
Weather Proof
No
Material
Brass, Steel
Body Width
47mm
Country of Origin
China