Xylem Flygt MagFlux Series Flow Sensor for Liquid, 0.2 m/s Min, 10 m/s Max

RS Stock No.: 144-9339Brand: XylemManufacturers Part No.: tbc01
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Xylem

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

0.2 m/s

Maximum Flow Rate

10 m/s

Supply Voltage

230 V ac

Connection Type

DN25

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

Flygt MagFlux

Country of Origin

Denmark

Product details

Flygt MagFlux Electromagnetic Flow Measurement

The Flygt MagFlux for flow measurement is easy to install, easy to operate and accurate. The intuitive 5 line text display allows the MagFlux to display information in various different languages. Each display unit can operate and display up to 4 MagFlux.
The MagFlux can detect when the pipe is empty while the bi-directional sensors allow the flow direction to be set following installation.
Able to withstand submersible depths up to 10 m, there has never been a more flexible flow meter.

Features and Benefits

5 line display able to show graphs
Built-in data logger with graphic display
Automatic electrode cleaning
0.25% accuracy over the full range from 0.2 m/sec to 10 m/sec
Many display languages
Easy to operate

Product Application Information

MagFlux flow meters have been designed for use in all types of conductive liquids including drinking water, waste water, sludge and process water.

Stock information temporarily unavailable.

₹ 254,827.69

₹ 254,827.69 Each (Exc. GST)

₹ 300,696.67

₹ 300,696.67 Each (inc. GST)

Xylem Flygt MagFlux Series Flow Sensor for Liquid, 0.2 m/s Min, 10 m/s Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 254,827.69

₹ 254,827.69 Each (Exc. GST)

₹ 300,696.67

₹ 300,696.67 Each (inc. GST)

Xylem Flygt MagFlux Series Flow Sensor for Liquid, 0.2 m/s Min, 10 m/s Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Xylem

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

0.2 m/s

Maximum Flow Rate

10 m/s

Supply Voltage

230 V ac

Connection Type

DN25

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

Flygt MagFlux

Country of Origin

Denmark

Product details

Flygt MagFlux Electromagnetic Flow Measurement

The Flygt MagFlux for flow measurement is easy to install, easy to operate and accurate. The intuitive 5 line text display allows the MagFlux to display information in various different languages. Each display unit can operate and display up to 4 MagFlux.
The MagFlux can detect when the pipe is empty while the bi-directional sensors allow the flow direction to be set following installation.
Able to withstand submersible depths up to 10 m, there has never been a more flexible flow meter.

Features and Benefits

5 line display able to show graphs
Built-in data logger with graphic display
Automatic electrode cleaning
0.25% accuracy over the full range from 0.2 m/sec to 10 m/sec
Many display languages
Easy to operate

Product Application Information

MagFlux flow meters have been designed for use in all types of conductive liquids including drinking water, waste water, sludge and process water.