Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Xylem Liquid Heat Exchanger, 309.6 x 112 x 24.1mm

RS Stock No.: 144-9322Brand: XylemManufacturers Part No.: LN569510050011
brand-logo
View all in Plate Heat Exchangers

Technical Document

Specifications

Brand

Xylem

Dimensions

309.6 x 112 x 24.1mm

Number of Cooling Elements

50

Height

309.6mm

Series

BP410

Radiator Material

Copper

Colour

Silver

Depth

24.1mm

Maximum Working Temperature

+232°C

Minimum Working Temperature

-190°C

Width

112mm

Country of Origin

United States

Product details

Brazed Plate Heat Exchangers

Lowara brazed heat exchangers are ideal for residential and light commercial hydronic systems as they provide maximum heat dissipation from a compact, lightweight heat exchanger. They offer a high level of thermal efficiency and durability with a corrugated, compact plate design.

Features and Benefits

Approved according to pressure equipment PED 97-23-EC
Stainless steel 316L plates, copper brazed material
Up to 50.40 l/sec and 32.52 m² of surface area
Pressures up to 30 bar
Connections from inch to 4 inches

Product Application Information

Radiant floors
Domestic hot water
Pool heating
HVAC
Solar heating
District heating
Domestic/commercial boilers

Heat Exchangers

Stock information temporarily unavailable.

₹ 71,159.77

₹ 71,159.77 Each (Exc. GST)

₹ 83,968.53

₹ 83,968.53 Each (inc. GST)

Xylem Liquid Heat Exchanger, 309.6 x 112 x 24.1mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 71,159.77

₹ 71,159.77 Each (Exc. GST)

₹ 83,968.53

₹ 83,968.53 Each (inc. GST)

Xylem Liquid Heat Exchanger, 309.6 x 112 x 24.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Xylem

Dimensions

309.6 x 112 x 24.1mm

Number of Cooling Elements

50

Height

309.6mm

Series

BP410

Radiator Material

Copper

Colour

Silver

Depth

24.1mm

Maximum Working Temperature

+232°C

Minimum Working Temperature

-190°C

Width

112mm

Country of Origin

United States

Product details

Brazed Plate Heat Exchangers

Lowara brazed heat exchangers are ideal for residential and light commercial hydronic systems as they provide maximum heat dissipation from a compact, lightweight heat exchanger. They offer a high level of thermal efficiency and durability with a corrugated, compact plate design.

Features and Benefits

Approved according to pressure equipment PED 97-23-EC
Stainless steel 316L plates, copper brazed material
Up to 50.40 l/sec and 32.52 m² of surface area
Pressures up to 30 bar
Connections from inch to 4 inches

Product Application Information

Radiant floors
Domestic hot water
Pool heating
HVAC
Solar heating
District heating
Domestic/commercial boilers

Heat Exchangers