Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

XP Power 90W Power Brick AC/DC Adapter 19V dc Output, 4.74A Output

RS Stock No.: 121-7220Brand: XP PowerManufacturers Part No.: VES90PS19
brand-logo
View all in Home

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

19V dc

Input Voltage

90 → 264V ac

Output Current

4.74A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

90W

Cable Length

1200mm

Efficiency

89%

MTBF

>100kh

Line Regulation Range

±0.5%

Width

58mm

Minimum Temperature

0°C

Series

VES90

Energy Efficiency Level

VI

Length

139mm

Country of Origin

China

Product details

XP Power - VES90 Series of AC-DC Power Supplies

The VES90 series from XP Power offers an excellent range of 90 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 48 V, <0.15 W standby power and high-power density.

90 W plug-in power supplies
Energy efficiency level VI
CCC qualified
Single output voltage from 12 V to 48 V
<0.15 W standby power
High-power density
0°C to +60 °C Operating temperature
European CoC tier 2
Optional output connector is available

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

P.O.A.

XP Power 90W Power Brick AC/DC Adapter 19V dc Output, 4.74A Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

XP Power 90W Power Brick AC/DC Adapter 19V dc Output, 4.74A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

19V dc

Input Voltage

90 → 264V ac

Output Current

4.74A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

90W

Cable Length

1200mm

Efficiency

89%

MTBF

>100kh

Line Regulation Range

±0.5%

Width

58mm

Minimum Temperature

0°C

Series

VES90

Energy Efficiency Level

VI

Length

139mm

Country of Origin

China

Product details

XP Power - VES90 Series of AC-DC Power Supplies

The VES90 series from XP Power offers an excellent range of 90 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 48 V, <0.15 W standby power and high-power density.

90 W plug-in power supplies
Energy efficiency level VI
CCC qualified
Single output voltage from 12 V to 48 V
<0.15 W standby power
High-power density
0°C to +60 °C Operating temperature
European CoC tier 2
Optional output connector is available

Switch Mode - XP Power

You may be interested in