XP Power 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output

RS Stock No.: 121-7118Brand: XP PowerManufacturers Part No.: VEL05US050-UK-BB
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+60°C

Output Connector

USB Type A

Input Connector

UK Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.5m

MTBF

100kh

Standards Met

CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Depth

42.9mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Width

49.5mm

Series

VEL05

Length

55.1mm

Load Regulation

5%

Type

AC/DC Adapter

Product details

XP Power - VEL05 Series of AC-DC Power Supplies

The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.

5 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction

Switch Mode - XP Power

P.O.A.

XP Power 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

XP Power 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+60°C

Output Connector

USB Type A

Input Connector

UK Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.5m

MTBF

100kh

Standards Met

CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Depth

42.9mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Width

49.5mm

Series

VEL05

Length

55.1mm

Load Regulation

5%

Type

AC/DC Adapter

Product details

XP Power - VEL05 Series of AC-DC Power Supplies

The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.

5 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction

Switch Mode - XP Power