Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
3A
Power Rating
35W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW35
Country of Origin
China
You may be interested in
TDK-Lambda Switching Power Supply, LS35-12, 12V dc, 3A, 35W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: TDK-Lambda
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
XP Power AC-DC Power Supply, LCW35US12, 12V dc, 3A, 35W, 1 Output, 85 → 305V ac Input Voltage
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
XP Power AC-DC Power Supply, LCW35US12, 12V dc, 3A, 35W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, LS35-12, 12V dc, 3A, 35W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: TDK-Lambda
P.O.A.Each (Exc. GST)
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
3A
Power Rating
35W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW35
Country of Origin
China
You may be interested in
TDK-Lambda Switching Power Supply, LS35-12, 12V dc, 3A, 35W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: TDK-Lambda
P.O.A.Each (Exc. GST)