Technical Document
Specifications
Brand
XP PowerOutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.75mm
Width
20.32mm
Depth
10.16mm
Series
JCB
Load Regulation
±0.5%
Efficiency
80%
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JCB Series of 3 W Isolated DC-DC Converters
The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.
3 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Optional isolation to 3000 VDC available
Single and dual output
High efficiency up to 82%
-40 °C to +100 °C Operating temperature
Board mount
Optional metal case
XP Power - Isolated DC-DC Converters
₹ 14,174.97
₹ 14,174.97 1 Tube of 10 (Exc. GST)
₹ 16,726.46
₹ 16,726.46 1 Tube of 10 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 14,174.97
₹ 14,174.97 1 Tube of 10 (Exc. GST)
₹ 16,726.46
₹ 16,726.46 1 Tube of 10 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.75mm
Width
20.32mm
Depth
10.16mm
Series
JCB
Load Regulation
±0.5%
Efficiency
80%
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JCB Series of 3 W Isolated DC-DC Converters
The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.
3 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Optional isolation to 3000 VDC available
Single and dual output
High efficiency up to 82%
-40 °C to +100 °C Operating temperature
Board mount
Optional metal case