Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

XP Power IQ DC-DC Converter, ±15V dc/ ±33.5mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 122-7032Brand: XP PowerManufacturers Part No.: IQ0515S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33.5mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Width

6mm

Depth

10mm

Series

IQ

Load Regulation

Maximum of 5%

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Product details

XP Power - IQ Series of Isolated DC-DC Converters

The IQ series from XP Power offers a highly reliable range of semi-regulated, single and dual output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 89%, remote on/off settings and continuous short circuit protection.

3 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Semi-regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
High efficiency of up to 89%
Convection-cooled

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 589.93

₹ 589.93 Each (Exc. GST)

₹ 696.12

₹ 696.12 Each (inc. GST)

XP Power IQ DC-DC Converter, ±15V dc/ ±33.5mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 589.93

₹ 589.93 Each (Exc. GST)

₹ 696.12

₹ 696.12 Each (inc. GST)

XP Power IQ DC-DC Converter, ±15V dc/ ±33.5mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33.5mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Width

6mm

Depth

10mm

Series

IQ

Load Regulation

Maximum of 5%

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Product details

XP Power - IQ Series of Isolated DC-DC Converters

The IQ series from XP Power offers a highly reliable range of semi-regulated, single and dual output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 89%, remote on/off settings and continuous short circuit protection.

3 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Semi-regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
High efficiency of up to 89%
Convection-cooled

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more