Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
2.5 mm Jack Plug
Input Connector
C8
Number of Outputs
1
Power Rating
36W
Cable Length
1.5m
Medical Approved
Yes
MTBF
(Minimum) 200kh
Line Regulation Range
5%
Width
50mm
Series
AKM36
Depth
33.8mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
5%
Length
108mm
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
2.5 mm Jack Plug
Input Connector
C8
Number of Outputs
1
Power Rating
36W
Cable Length
1.5m
Medical Approved
Yes
MTBF
(Minimum) 200kh
Line Regulation Range
5%
Width
50mm
Series
AKM36
Depth
33.8mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
5%
Length
108mm