Xantrex Quasi Sine Wave 150W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output

RS Stock No.: 439-0723Brand: XantrexManufacturers Part No.: IX060
View all in Power Inverters

Technical Document

Specifications

Brand

Xantrex

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Schuko Socket

Efficiency

90%

Length

157mm

Width

104mm

Depth

66mm

Weight

650g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

Prowat converters for vehicles

These converters are able to deliver standard 220 V power from a continuous 12 or 24 V source.
IX060 & IN015 delivered with a cigar lighter plug (lead soldered onto the converter).
IX061 delivered with interchangeable cigar lighter plug and crocodile clip.
Regulate their own output current for connection to any electronic and electrical equipment.
The output current is near-sinusoidal.
Output connectors:
- IX060 & IX061: 2P+T Schuko
- IN015: EEC 22
Applications: power supplies for electrical tools, computers, video cameras, household equipment, etc.

Stock information temporarily unavailable.

P.O.A.

Xantrex Quasi Sine Wave 150W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Xantrex Quasi Sine Wave 150W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Xantrex

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Schuko Socket

Efficiency

90%

Length

157mm

Width

104mm

Depth

66mm

Weight

650g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

Prowat converters for vehicles

These converters are able to deliver standard 220 V power from a continuous 12 or 24 V source.
IX060 & IN015 delivered with a cigar lighter plug (lead soldered onto the converter).
IX061 delivered with interchangeable cigar lighter plug and crocodile clip.
Regulate their own output current for connection to any electronic and electrical equipment.
The output current is near-sinusoidal.
Output connectors:
- IX060 & IX061: 2P+T Schuko
- IN015: EEC 22
Applications: power supplies for electrical tools, computers, video cameras, household equipment, etc.