Technical Document
Specifications
Brand
Wurth ElektronikType
SMT
Body Height
2mm
Material
Steel
Body Diameter
5.1mm
Bore Diameter
3.5mm
For Screw Size
M2.5
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1050) (Exc. GST)
Wurth Elektronik Steel SMT
1050
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (On a Reel of 1050) (Exc. GST)
Wurth Elektronik Steel SMT
Stock information temporarily unavailable.
1050
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikType
SMT
Body Height
2mm
Material
Steel
Body Diameter
5.1mm
Bore Diameter
3.5mm
For Screw Size
M2.5
Country of Origin
Germany