Technical Document
Specifications
Brand
Wurth ElektronikBody Length
20mm
Thread Size
M2.5
Gender Type
Male/Female
Material
Plastic
Body Shape
Hex
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 468.30
₹ 93.66 Each (In a Pack of 5) (Exc. GST)
₹ 552.59
₹ 110.519 Each (In a Pack of 5) (inc. GST)
Wurth Elektronik Standoff, M2.5 Thread, 20mm Body, Plastic, Male/Female
5
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 468.30
₹ 93.66 Each (In a Pack of 5) (Exc. GST)
₹ 552.59
₹ 110.519 Each (In a Pack of 5) (inc. GST)
Wurth Elektronik Standoff, M2.5 Thread, 20mm Body, Plastic, Male/Female
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₹ 93.66 | ₹ 468.30 |
50 - 95 | ₹ 87.03 | ₹ 435.15 |
100 - 245 | ₹ 84.79 | ₹ 423.95 |
250+ | ₹ 83.72 | ₹ 418.60 |
Technical Document
Specifications
Brand
Wurth ElektronikBody Length
20mm
Thread Size
M2.5
Gender Type
Male/Female
Material
Plastic
Body Shape
Hex
Country of Origin
Germany