Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 270pF MLCC, 500V dc V, ±10% , SMD

RS Stock No.: 185-5790Brand: Wurth ElektronikManufacturers Part No.: 885382207010
brand-logo

Technical Document

Specifications

Capacitance

270pF

Voltage

500V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 457.75

₹ 18.31 Each (In a Pack of 25) (Exc. GST)

₹ 540.15

₹ 21.606 Each (In a Pack of 25) (inc. GST)

Wurth Elektronik 270pF MLCC, 500V dc V, ±10% , SMD
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 457.75

₹ 18.31 Each (In a Pack of 25) (Exc. GST)

₹ 540.15

₹ 21.606 Each (In a Pack of 25) (inc. GST)

Wurth Elektronik 270pF MLCC, 500V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225₹ 18.31₹ 457.75
250 - 600₹ 16.87₹ 421.75
625 - 1225₹ 16.50₹ 412.50
1250 - 2475₹ 16.23₹ 405.75
2500+₹ 16.03₹ 400.75

Technical Document

Specifications

Capacitance

270pF

Voltage

500V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China