Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 1μF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 185-5184Brand: Wurth ElektronikManufacturers Part No.: 885382207001
brand-logo

Technical Document

Specifications

Capacitance

1µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 36,150.00

₹ 12.05 Each (On a Reel of 3000) (Exc. GST)

₹ 42,657.00

₹ 14.219 Each (On a Reel of 3000) (inc. GST)

Wurth Elektronik 1μF MLCC, 16V dc V, ±10% , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 36,150.00

₹ 12.05 Each (On a Reel of 3000) (Exc. GST)

₹ 42,657.00

₹ 14.219 Each (On a Reel of 3000) (inc. GST)

Wurth Elektronik 1μF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

1µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China