Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
33µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.35mm
Height
5.35mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
2000h
Ripple Current
230mA
Series
WCAP-ASLI
Polarised
Polar
Leakage Current
11.55 μA
Tolerance
±20%
Dissipation Factor
14
Country of Origin
China
Product details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
₹ 13,880.00
₹ 13.88 Each (On a Reel of 1000) (Exc. GST)
₹ 16,378.40
₹ 16.378 Each (On a Reel of 1000) (inc. GST)
1000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,880.00
₹ 13.88 Each (On a Reel of 1000) (Exc. GST)
₹ 16,378.40
₹ 16.378 Each (On a Reel of 1000) (inc. GST)
1000

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
33µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.35mm
Height
5.35mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
2000h
Ripple Current
230mA
Series
WCAP-ASLI
Polarised
Polar
Leakage Current
11.55 μA
Tolerance
±20%
Dissipation Factor
14
Country of Origin
China
Product details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended