Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860040275012

RS Stock No.: 839-8920Brand: Wurth ElektronikManufacturers Part No.: 860040275012
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

5mm

Leakage Current

220 μA

Tolerance

±20%

Series

WCAP-ATUL

Ripple Current

1.88A

Dissipation Factor

19

Country of Origin

China

Product details

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series

WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 321.45

₹ 64.29 Each (In a Pack of 5) (Exc. GST)

₹ 379.31

₹ 75.862 Each (In a Pack of 5) (inc. GST)

Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860040275012
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 321.45

₹ 64.29 Each (In a Pack of 5) (Exc. GST)

₹ 379.31

₹ 75.862 Each (In a Pack of 5) (inc. GST)

Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860040275012
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20₹ 64.29₹ 321.45
25 - 45₹ 63.42₹ 317.10
50 - 95₹ 61.79₹ 308.95
100 - 495₹ 61.01₹ 305.05
500+₹ 60.25₹ 301.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

5mm

Leakage Current

220 μA

Tolerance

±20%

Series

WCAP-ATUL

Ripple Current

1.88A

Dissipation Factor

19

Country of Origin

China

Product details

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series

WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more