Technical Document
Specifications
Brand
Wurth ElektronikType
Ferrite Core
Dimensions
15.6 x 65.4 x 35.4mm
Impedance
112 Ω
Application
EMI Suppression, Noise Suppression
Material
Ferrite
Diameter
43 x 13mm
Country of Origin
China
P.O.A.
Wurth Elektronik Ferrite Ring Ferrite Core, For: EMI Suppression, Noise Suppression, 15.6 x 65.4 x 35.4mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Wurth Elektronik Ferrite Ring Ferrite Core, For: EMI Suppression, Noise Suppression, 15.6 x 65.4 x 35.4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikType
Ferrite Core
Dimensions
15.6 x 65.4 x 35.4mm
Impedance
112 Ω
Application
EMI Suppression, Noise Suppression
Material
Ferrite
Diameter
43 x 13mm
Country of Origin
China