PCB Lan Ethernet Transformer

RS Stock No.: 134-9359Brand: Wurth ElektronikManufacturers Part No.: 7499011441A
brand-logo
View all in LAN Ethernet Transformers

Technical Document

Specifications

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

PCB

Length

16.2mm

Width

13.5mm

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

IEEE 802.3u

Maximum Operating Frequency

100MHz

Termination Type

Solder

Core Type

Ferrite

Minimum Temperature

-40°C

Country of Origin

China

Product details

Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers

The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.

Applications

Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 829.84

₹ 829.84 Each (Exc. GST)

₹ 979.21

₹ 979.21 Each (inc. GST)

PCB Lan Ethernet Transformer
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 829.84

₹ 829.84 Each (Exc. GST)

₹ 979.21

₹ 979.21 Each (inc. GST)

PCB Lan Ethernet Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

PCB

Length

16.2mm

Width

13.5mm

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

IEEE 802.3u

Maximum Operating Frequency

100MHz

Termination Type

Solder

Core Type

Ferrite

Minimum Temperature

-40°C

Country of Origin

China

Product details

Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers

The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.

Applications

Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more