Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Mounting Type
Surface Mount
Dimensions
28.57 x 12.7 x 15.49mm
Depth
12.7mm
Country of Origin
China
Stock information temporarily unavailable.
₹ 2,160.80
₹ 2,160.80 Each (Exc. GST)
₹ 2,549.74
₹ 2,549.74 Each (inc. GST)
Surface Mount Lan Ethernet Transformer, 28.57 x 12.7 x 15.49mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,160.80
₹ 2,160.80 Each (Exc. GST)
₹ 2,549.74
₹ 2,549.74 Each (inc. GST)
Surface Mount Lan Ethernet Transformer, 28.57 x 12.7 x 15.49mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 2,160.80 |
10 - 99 | ₹ 2,119.74 |
100+ | ₹ 2,065.38 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Mounting Type
Surface Mount
Dimensions
28.57 x 12.7 x 15.49mm
Depth
12.7mm
Country of Origin
China