Wurth 2 x 12 mH -30 → +50% Ferrite Leaded Inductor, 400mA Idc, 2 x 2Ω Rdc, WE-TFC

RS Stock No.: 744-5075Brand: Wurth ElektronikManufacturers Part No.: 744862120
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

2 x 12 mH

Maximum dc Current

400mA

Mounting Type

Through Hole

Maximum DC Resistance

2 x 2Ω

Tolerance

-30 → +50%

Length

17mm

Depth

11mm

Height

17mm

Dimensions

17 x 11 x 17mm

Core Material

Ferrite

Lead Pitch

8mm

Series

WE-TFC

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Product details

Wurth WE-TFC Series Common Mode Chokes

Wurth Elektronik WE-TFC series compact common mode power line chokes offer high common mode and differential mode impedance with 4.0 mm creepage between windings. Suitable applications for these common mode chokes include power line input and output filters, power electronics, white goods, power tools, electronic ballasts, filtering on devices with unstable ground, offline and LED applications, 110/240 VAC main line applications and CCFL lighting.

Operating temperature range of -55°C to +105°C.
Approximate 1% stray inductance for symmetrical interference suppression

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 3,077.51

₹ 3,077.51 Each (Exc. GST)

₹ 3,631.46

₹ 3,631.46 Each (inc. GST)

Wurth 2 x 12 mH -30 → +50% Ferrite Leaded Inductor, 400mA Idc, 2 x 2Ω Rdc, WE-TFC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,077.51

₹ 3,077.51 Each (Exc. GST)

₹ 3,631.46

₹ 3,631.46 Each (inc. GST)

Wurth 2 x 12 mH -30 → +50% Ferrite Leaded Inductor, 400mA Idc, 2 x 2Ω Rdc, WE-TFC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2 x 12 mH

Maximum dc Current

400mA

Mounting Type

Through Hole

Maximum DC Resistance

2 x 2Ω

Tolerance

-30 → +50%

Length

17mm

Depth

11mm

Height

17mm

Dimensions

17 x 11 x 17mm

Core Material

Ferrite

Lead Pitch

8mm

Series

WE-TFC

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Product details

Wurth WE-TFC Series Common Mode Chokes

Wurth Elektronik WE-TFC series compact common mode power line chokes offer high common mode and differential mode impedance with 4.0 mm creepage between windings. Suitable applications for these common mode chokes include power line input and output filters, power electronics, white goods, power tools, electronic ballasts, filtering on devices with unstable ground, offline and LED applications, 110/240 VAC main line applications and CCFL lighting.

Operating temperature range of -55°C to +105°C.
Approximate 1% stray inductance for symmetrical interference suppression

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more